
VGS-75D-5-B | |
|---|---|
DigiKey Part Number | 179-VGS-75D-5-B-ND |
Manufacturer | |
Manufacturer Product Number | VGS-75D-5-B |
Description | AC/DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-75D-5-B Models |
Category | Power (Watts) 75W |
Manufacturer Bel Power Solutions | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 82% |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cUL, cURus, En, IEC, UL |
Current - Output 1 15 A | Standard Number Class I; 55032 Class B; 60335; 61000-3-2; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 |

