Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-25W-48

DigiKey Part Number
179-VGS-25W-48-ND
Manufacturer
Manufacturer Product Number
VGS-25W-48
Description
AC/DC CONVERTER 48V 27W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-25W-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
88%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Size / Dimension
3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, EN, IEC, UL
Current - Output 1
570 mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-S25B-48Bel Power Solutions10179-VOF-S25B-48-ND$44.84000Similar
In-Stock: 37
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$19.18000$19.18
5$18.27000$91.35
10$17.89000$178.90
25$17.39960$434.99
Unit Price without GST:$19.18000
Unit Price with GST:$21.09800

Other Suppliers on DigiKey

85In Stock
Ships from WEC