
VGS-100W-5 | |
|---|---|
DigiKey Part Number | 179-VGS-100W-5-ND |
Manufacturer | |
Manufacturer Product Number | VGS-100W-5 |
Description | AC/DC CONVERTER 5V 90W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-100W-5 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85.5% |
Part Status Not For New Designs | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 18 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $33.66000 | $1,211.76 |
| Unit Price without GST: | $33.66000 |
|---|---|
| Unit Price with GST: | $37.02600 |

