
DRAP124-330-R | |
|---|---|
DigiKey Part Number | 283-DRAP124-330-RTR-ND - Tape & Reel (TR) 283-DRAP124-330-RCT-ND - Cut Tape (CT) 283-DRAP124-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP124-330-R |
Description | FIXED IND 33UH 1.98A 130 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.98 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.75100 | $27.51 |
| 25 | $2.54560 | $63.64 |
| 50 | $2.39980 | $119.99 |
| 100 | $2.26280 | $226.28 |
| 250 | $2.10360 | $525.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.00309 | $1,502.32 |
| 1,500 | $1.88915 | $2,833.73 |
| 2,250 | $1.82562 | $4,107.65 |
| 3,750 | $1.74870 | $6,557.62 |
| 5,250 | $1.71863 | $9,022.81 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |

