
SSQE48T20033-NAANG | |
|---|---|
DigiKey Part Number | SSQE48T20033-NAANG-ND |
Manufacturer | |
Manufacturer Product Number | SSQE48T20033-NAANG |
Description | DC DC CONVERTER 3.3V 66W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SSQE48T20033-NAANG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.73000 | $93.73 |
| 5 | $90.23800 | $451.19 |
| 10 | $88.77300 | $887.73 |
| 25 | $86.86880 | $2,171.72 |
| 50 | $85.45360 | $4,272.68 |
| 100 | $84.06000 | $8,406.00 |
| Unit Price without GST: | $93.73000 |
|---|---|
| Unit Price with GST: | $103.10300 |


