SMM12-12-4B-P5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $13.69732
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $14.23266
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $8.67276
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $15.15566
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $15.72792
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $22.42890
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $15.52486
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $17.38932
Datasheet
Image for SMM12-12-4B-P5R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM12-12-4B-P5R

DigiKey Part Number
179-SMM12-12-4B-P5R-ND
Manufacturer
Manufacturer Product Number
SMM12-12-4B-P5R
Description
AC-DC, 12 VDC, 1 A, SW, MULTI-BL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm)
Approval Agency
CE, cURus, FCC, PSE, TUV
Standard Number
60601-1; 60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
2,100$20.47214$42,991.49
Unit Price without GST:$20.47214
Unit Price with GST:$22.51935