SMI36-12-N-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 10,321
Unit Price: $46.90000
Datasheet

Parametric Equivalent


WEC
In Stock: 984
Unit Price: $35.83000
Datasheet
New at DigiKey
Image for SMI36-12-N-P6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI36-12-N-P6

DigiKey Part Number
179-SMI36-12-N-P6-ND
Manufacturer
Manufacturer Product Number
SMI36-12-N-P6
Description
AC-DC, 12 VDC, 3 A, SW, MULTI-BL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.11" L x 1.38" W x 2.60" H (79.0mm x 35.0mm x 66.0mm)
Approval Agency
CCC, CE, cULus, FCC, PSE, UKCA
Standard Number
60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
500$28.93904$14,469.52
Unit Price without GST:$28.93904
Unit Price with GST:$31.83294