


SMI18-15-V-P5 | |
|---|---|
DigiKey Part Number | 179-SMI18-15-V-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-15-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-15-V-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL |
Voltage - Output 15V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.3A | Weight 0.375 lb (170.1 g) |
Power (Watts) 20 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.78000 | $39.78 |
| 5 | $36.58000 | $182.90 |
| 10 | $35.28300 | $352.83 |
| 25 | $33.63880 | $840.97 |
| 60 | $32.13900 | $1,928.34 |
| 120 | $30.99908 | $3,719.89 |
| 300 | $29.55400 | $8,866.20 |
| Unit Price without GST: | $39.78000 |
|---|---|
| Unit Price with GST: | $43.75800 |



