Parametric Equivalent

SDI90B-16-TC-P5R | |
|---|---|
DigiKey Part Number | 179-SDI90B-16-TC-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI90B-16-TC-P5R |
Description | AC-DC, 16 VDC, 5.63A, SW, C6 DES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 16V | |
Current - Output (Max) | 5.63A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | |
Approval Agency | CE, cULus, FCC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $78.06734 | $39,345.94 |
| Unit Price without GST: | $78.06734 |
|---|---|
| Unit Price with GST: | $85.87407 |


