


SDI90-19-UC-P6 | |
|---|---|
DigiKey Part Number | SDI90-19-UC-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-19-UC-P6 |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI90-19-UC-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.74A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $80.65175 | $40,648.48 |
| Unit Price without GST: | $80.65175 |
|---|---|
| Unit Price with GST: | $88.71693 |







