

SDI24-48-U-P6R | |
---|---|
DigiKey Part Number | SDI24-48-U-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDI24-48-U-P6R |
Description | AC/DC DESKTOP ADAPTER 48V 24W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 48V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI24-48-U-P6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 24 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $22.84023 | $10,963.31 |
Unit Price without GST: | $22.84023 |
---|---|
Unit Price with GST: | $25.12425 |