Blue 470nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP05RDGBA0(DGK)

DigiKey Part Number
1080-EALP05RDGBA0(DGK)-ND
Manufacturer
Manufacturer Product Number
EALP05RDGBA0(DGK)
Description
LED BLUE CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
EALP05RDGBA0(DGK) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,457
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36500$3.65
100$0.25830$25.83
500$0.21020$105.10
1,000$0.19435$194.35
2,000$0.18083$361.66
5,000$0.16601$830.05
10,000$0.15676$1,567.60
25,000$0.14665$3,666.25
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300