Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI120B-24-UC-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120B-24-UC-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120B-24-UC-P51 |
Description | AC-DC, 24 VDC, 5 A, SW, C14 DESK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm) | |
Approval Agency | CE, cULus, FCC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | $99.03790 | $49,915.10 |
| Unit Price without GST: | $99.03790 |
|---|---|
| Unit Price with GST: | $108.94169 |




