SDI120B-16-TW-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $90.38016
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 8
Unit Price: $120.15000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $94.23830
Datasheet
16V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI120B-16-TW-P51

DigiKey Part Number
179-SDI120B-16-TW-P51-ND
Manufacturer
Manufacturer Product Number
SDI120B-16-TW-P51
Description
AC-DC, 16 VDC, 7.50 A, SW, C6 DE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
16V
Current - Output (Max)
7.5A
Power (Watts)
120 W
No Load Power Consumption
210mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm)
Approval Agency
CE, cULus, FCC, PSE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
3,000$94.23830$282,714.90
Unit Price without GST:$94.23830
Unit Price with GST:$103.66213