Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI120B-12-TCW-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120B-12-TCW-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120B-12-TCW-P51 |
Description | AC-DC, 12 VDC, 9 A, SW, C6 DESK- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 108 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 9A | |
Power (Watts) | 108 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm) | |
Approval Agency | CE, cULus, FCC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $93.44452 | $280,333.56 |
| Unit Price without GST: | $93.44452 |
|---|---|
| Unit Price with GST: | $102.78897 |




