
RFT-10Y48 | |
|---|---|
DigiKey Part Number | 179-RFT-10Y48-ND |
Manufacturer | |
Manufacturer Product Number | RFT-10Y48 |
Description | DC-DC,14-160V INPUT, 48V/0.21A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 208mA 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 9.9 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | $131.76719 | $15,021.46 |
| Unit Price without GST: | $131.76719 |
|---|---|
| Unit Price with GST: | $144.94391 |

