Half Bridge Driver Synchronous Buck Converters, Voltage Regulators NMOS PowerPAK® MLP55-32 Double Cooling
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC645ER-T1-GE3

DigiKey Part Number
742-SIC645ER-T1-GE3TR-ND - Tape & Reel (TR)
742-SIC645ER-T1-GE3CT-ND - Cut Tape (CT)
742-SIC645ER-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC645ER-T1-GE3
Description
IC HALF BRIDGE DRVR PWR MLP55-32
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters, Voltage Regulators NMOS PowerPAK® MLP55-32 Double Cooling
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters, Voltage Regulators
Interface
PWM
Load Type
Inductive
Technology
NMOS
Rds On (Typ)
0.76mOhm LS, 3.6mOhm HS
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
4.75 ~ 5.25V
Voltage - Load
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Current Limiting, Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
32-PowerWFQFN
Supplier Device Package
PowerPAK® MLP55-32 Double Cooling
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.57000$5.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.99695$8,990.85
Manufacturers Standard Package
Unit Price without GST:$5.57000
Unit Price with GST:$6.12700