
SFD550-S101G | |
|---|---|
DigiKey Part Number | SFD550-S101G-ND |
Manufacturer | |
Manufacturer Product Number | SFD550-S101G |
Description | DC/DC CONVERTER |
Customer Reference | |
Detailed Description | DC DC Converter Output Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Base Product Number |

