
PSK-20D-15-DIN | |
|---|---|
DigiKey Part Number | 179-PSK-20D-15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PSK-20D-15-DIN |
Description | AC/DC DIN RAIL SUPPLY 15V 20W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 1.33A |
Datasheet | Datasheet |
EDA/CAD Models | PSK-20D-15-DIN Models |
Category | Voltage - Output 1 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 1.33A |
Series | Power (Watts) 20W |
Packaging Tray | Voltage - Isolation 4 kV |
Part Status Not For New Designs | Applications Household Appliances, ITE (Commercial), Medical |
Input Type AC or DC | Efficiency 87% |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (With Derating) |
AC Voltage - Input 85 ~ 305 VAC | Size / Dimension 2.99" L x 1.24" W x 1.47" H (76.0mm x 31.5mm x 37.4mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 430V | Standard Number 60335-1; 60601-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-20B-S15 | Bel Power Solutions | 0 | PSK-20B-S15-ND | $28.34190 | Similar |
| PSK-S25B-15 | Bel Power Solutions | 72 | 179-PSK-S25B-15-ND | $54.05000 | Similar |
| VOF-15B-S15 | Bel Power Solutions | 89 | 179-VOF-15B-S15-ND | $22.93000 | Similar |
| VOF-20B-S15 | Bel Power Solutions | 0 | VOF-20B-S15-ND | $21.16670 | Similar |
| VOF-S25B-15 | Bel Power Solutions | 0 | 179-VOF-S25B-15-ND | $39.46340 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| Unit Price without GST: | $30.42000 |
|---|---|
| Unit Price with GST: | $33.46200 |





