Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF20-Q110-D12N

DigiKey Part Number
PRF20-Q110-D12N-ND
Manufacturer
Manufacturer Product Number
PRF20-Q110-D12N
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
PRF20-Q110-D12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active Low
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
12$148.93000$1,787.16
Manufacturers Standard Package
Unit Price without GST:$148.93000
Unit Price with GST:$163.82300