
PEC800-12-074RA | |
|---|---|
DigiKey Part Number | 179-PEC800-12-074RA-ND |
Manufacturer | |
Manufacturer Product Number | PEC800-12-074RA |
Description | POWER SUPPLY;PEC800-12-074RA;AC- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 300 VDC Input |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Front End | Features Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC, 180 ~ 300 VDC | Size / Dimension 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 65 A | Standard Number 60950-1; 62368-1 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $385.66530 | $38,566.53 |
| Unit Price without GST: | $385.66530 |
|---|---|
| Unit Price with GST: | $424.23183 |

