MAP110-4004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: $528.49000
Datasheet
Open Frame AC DC Converters 4 Output 5V 24V -15V 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP110-4004

DigiKey Part Number
179-2504-ND
Manufacturer
Manufacturer Product Number
MAP110-4004
Description
AC/DC CNVRTR 5V 24V 15V -15V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V -15V 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-15V
Voltage - Output 4
15V
Voltage - Output 6
-
Current - Output 1
12 A
Current - Output 2
3 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
Approval Agency
CB, cCSAus, CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes