Melcher W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWN1240-6EM1K2

Digi-Key Part Number
LWN1240-6EM1K2-ND
Manufacturer
Manufacturer Product Number
LWN1240-6EM1K2
Description
BATT CHARGER ENCLOSED 27.3V 8.4A
Detailed Description
Enclosed Battery Charger 27.3V 8.4A 24V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Bulk
Product Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
24V
Number of Cells
1
Voltage - Nominal
27.3V
Charge Current - Max
8.4A
Charge Time
-
Voltage - Input
85 ~ 264VAC
Power - Max
230W
Size / Dimension
4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Operating Temperature
-40°C ~ 60°C
Approval Agency
cCSAus, CE, cULus, NEMKO
Weight
1400 g
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package5