Similar
Similar
Similar
Similar
Similar
Similar

LT1740-7Z | |
|---|---|
DigiKey Part Number | LT1740-7Z-ND |
Manufacturer | |
Manufacturer Product Number | LT1740-7Z |
Description | BATT CHARGER ENCLOSED 54.4V 10A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 54.4V 10A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.4V | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 85 ~ 255VAC | |
Power - Max | 500W | |
Size / Dimension | 6.63" L x 5.57" W x 4.40" H (168.50mm x 141.50mm x 111.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -25°C ~ 71°C | |
Approval Agency | cCSAus, CE | |
Weight | 3000 g | |
Base Product Number |





