Image for DP4540-9RDB1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP4540-9RDB1G

DigiKey Part Number
DP4540-9RDB1G-ND
Manufacturer
Manufacturer Product Number
DP4540-9RDB1G
Description
DC/DC DIN RAIL SUP QUAD 15V 384W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 4 Output 15V 15V 15V 15V 6.4A, 6.4A, 6.4A, 6.4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 4
15V
Manufacturer
Bel Power Solutions
Current - Output (Max)
6.4A, 6.4A, 6.4A, 6.4A
Series
Power (Watts)
384W
Packaging
Bulk
Applications
ITE (Commercial), Railway
Part Status
Active
Efficiency
88%
Input Type
DC
Operating Temperature
-40°C ~ 71°C (With Derating)
Number of Outputs
4
Features
Adjustable Output, Remote On/Off, Remote Sense
DC Voltage - Input (Min)
40V
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
DC Voltage - Input (Max)
100.8V
Approval Agency
cCSAus, CE, NEMKO
Voltage - Output 1
15V
Standard Number
60950-1
Voltage - Output 2
15V
Base Product Number
Voltage - Output 3
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
48$2,197.39521$105,474.97
Unit Price without GST:$2,197.39521
Unit Price with GST:$2,417.13473