
DFA20E12D12 | |
|---|---|
DigiKey Part Number | 179-1045-ND |
Manufacturer | |
Manufacturer Product Number | DFA20E12D12 |
Description | DC DC CONVERTER +/-12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 850mA, 850mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 850mA, 850mA |
Series | Power (Watts) 20 W |
Packaging Bulk | Voltage - Isolation 700 V |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -50°C ~ 100°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.02" L x 2.02" W x 0.45" H (51.3mm x 51.3mm x 11.4mm) |

