Enclosed, Conformal Coated DC DC Converter 1 Output 12V 8A 35V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1301-9RB1G

DigiKey Part Number
AS1301-9RB1G-ND
Manufacturer
Manufacturer Product Number
AS1301-9RB1G
Description
DC/DC CONVERTER 12V 96W
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 12V 8A 35V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
96W
Voltage - Isolation
2.8 kV
Applications
ITE (Commercial), Railway
Efficiency
81%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.40" W x 2.06" H (168.0mm x 111.0mm x 52.2mm)
Approval Agency
cCSAus, CE, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,720.18000$1,720.18
5$1,655.83800$8,279.19
Manufacturers Standard Package
Unit Price without GST:$1,720.18000
Unit Price with GST:$1,892.19800