
AM1001-9PG | |
|---|---|
DigiKey Part Number | AM1001-9PG-ND |
Manufacturer | |
Manufacturer Product Number | AM1001-9PG |
Description | DC/DC CONVERTER 5.1V 41W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5.1V 8A 8V - 35V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM1001-9PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, IP20 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Size / Dimension | 6.60" L x 1.54" W x 4.37" H (167.6mm x 39.1mm x 111.0mm) | |
Approval Agency | CE, cCSAus | |
Base Product Number |

