110IMX7-05-05-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110IMX7-05-05-8G

20IMX7-05-05-8G

DigiKey Part Number
20IMX7-05-05-8G-ND
Manufacturer
Manufacturer Product Number
20IMX7-05-05-8G
Description
DC DC CONVERTER 5V 5V 7W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 5V 5V 600mA, 600mA 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX7-05-05-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
7 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
14-DIP Module, 9 Leads
Size / Dimension
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$169.49000$169.49
5$163.18000$815.90
10$160.52600$1,605.26
30$156.40400$4,692.12
60$153.85417$9,231.25
Manufacturers Standard Package
Unit Price without GST:$169.49000
Unit Price with GST:$186.43900