
S558-5999-Q2-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-Q2-FTR-ND - Tape & Reel (TR) 5923-S558-5999-Q2-FCT-ND - Cut Tape (CT) 5923-S558-5999-Q2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q2-F |
Description | MODULE XFRMR LAN GIGABIT 48P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q2-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $8.91500 | $89.15 |
| 25 | $8.55440 | $213.86 |
| 50 | $8.28980 | $414.49 |
| 100 | $8.03220 | $803.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $7.71642 | $1,851.94 |
| 480 | $7.47400 | $3,587.52 |
| 720 | $7.33531 | $5,281.42 |
| 1,200 | $7.16385 | $8,596.62 |
| 1,680 | $7.05284 | $11,848.77 |
| Unit Price without GST: | $9.88000 |
|---|---|
| Unit Price with GST: | $10.86800 |

