5STP 12.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.95858
Datasheet
12.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5STP 12.5-R

DigiKey Part Number
5923-5STP12.5-R-ND
Manufacturer
Manufacturer Product Number
5STP 12.5-R
Description
FUSE GLASS 12.5A 250VAC 5X20MM
Customer Reference
Detailed Description
12.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5STP 12.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
125A
Melting I²t
490.0
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes