
2250208-1 | |
|---|---|
DigiKey Part Number | 5923-2250208-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250208-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250208-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.223" (31.06mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.99000 | $16.99 |
| 10 | $14.44400 | $144.44 |
| 25 | $13.53840 | $338.46 |
| 50 | $12.89200 | $644.60 |
| 100 | $12.27670 | $1,227.67 |
| 250 | $11.50840 | $2,877.10 |
| 500 | $10.95964 | $5,479.82 |
| 1,000 | $10.43715 | $10,437.15 |
| Unit Price without GST: | $16.99000 |
|---|---|
| Unit Price with GST: | $18.68900 |

