Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCJ0035FF2G

DigiKey Part Number
5923-0ZCJ0035FF2GTR-ND - Tape & Reel (TR)
5923-0ZCJ0035FF2GCT-ND - Cut Tape (CT)
5923-0ZCJ0035FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCJ0035FF2G
Description
PTC RESET FUSE 16V 350MA 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCJ0035FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
750 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
300 mOhms
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
5$0.25400$1.27
10$0.23300$2.33
50$0.19400$9.70
100$0.17910$17.91
250$0.16104$40.26
500$0.14856$74.28
1,000$0.13703$137.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11651$466.04
8,000$0.10735$858.80
12,000$0.10231$1,227.72
20,000$0.09627$1,925.40
28,000$0.09246$2,588.88
40,000$0.08858$3,543.20
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100