
0HAAL5000-01 | |
|---|---|
DigiKey Part Number | 5923-0HAAL5000-01-ND |
Manufacturer | |
Manufacturer Product Number | 0HAAL5000-01 |
Description | 2-PIN RADIAL FUSE, RECTANGULAR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded), Plastic Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0HAAL5000-01 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 100.0 |
Part Status Active | Approval Agency CCC, cURus, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33794 | $675.88 |
| Unit Price without GST: | $0.33794 |
|---|---|
| Unit Price with GST: | $0.37173 |

