
BDE-MP2674P10A32 | |
|---|---|
DigiKey Part Number | 3707-BDE-MP2674P10A32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-MP2674P10A32 |
Description | RF TXRX MOD BT PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2-GFSK, 4-GFSK, MSK | |
Frequency | 2.4GHz | |
Data Rate | 125kbps | |
Power - Output | 20dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CC2674P10 | |
Memory Size | 4MB Flash, 256kB SRAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.3mA ~ 101mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.00000 | $38.00 |
| 10 | $30.40000 | $304.00 |
| Unit Price without GST: | $38.00000 |
|---|---|
| Unit Price with GST: | $41.80000 |

