
WLS28PXRGBW570DXKQ | |
|---|---|
DigiKey Part Number | 2170-WLS28PXRGBW570DXKQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28PXRGBW570DXKQ |
Description | STRIP LIGHT, 570MM, RGBW, QD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue, Green, Red, White 22.44" (570.0mm) 18 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS28PXRGBW570DXKQ Models |
Category | Voltage - Supply 18 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features IO-Link |
Series | Housing Material Aluminum (Al) |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color Blue, Green, Red, White | Ingress Protection IP50 - Dust Protected |
Length 22.44" (570.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.18" x 1.24" (30.0mm x 31.5mm) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $762.57000 | $762.57 |
| Unit Price without GST: | $762.57000 |
|---|---|
| Unit Price with GST: | $838.82700 |











