Optical Sensor PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTBP6LQ

DigiKey Part Number
2170-VTBP6LQ-ND
Manufacturer
Manufacturer Product Number
VTBP6LQ
Description
CAP TOUCH SWITCH NO PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor PNP
Datasheet
 Datasheet
EDA/CAD Models
VTBP6LQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
12V ~ 30V
Response Time
100ms
Output Configuration
PNP
Light Source
-
Connection Method
Connector
Ingress Protection
IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$304.22000$304.22
Manufacturers Standard Package
Unit Price without GST:$304.22000
Unit Price with GST:$334.64200