
TL70ZOYR | |
---|---|
DigiKey Part Number | 2170-TL70ZOYR-ND |
Manufacturer | |
Manufacturer Product Number | TL70ZOYR |
Description | COMPLETE UNIT ORG/R/YL 3STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange, Red, Yellow LED Dip Switch Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Orange, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 240VAC | |
Features | Dip Switch | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |