
QS30FF600 | |
|---|---|
DigiKey Part Number | 2170-QS30FF600-ND |
Manufacturer | |
Manufacturer Product Number | QS30FF600 |
Description | PHOTO SEN FIXED 600MM BIPOLAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 23.622" (600mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 23.622" (600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.37000 | $199.37 |
| Unit Price without GST: | $199.37000 |
|---|---|
| Unit Price with GST: | $219.30700 |















