
SLSCP30-1050Q88 | |
|---|---|
DigiKey Part Number | 2170-SLSCP30-1050Q88-ND |
Manufacturer | |
Manufacturer Product Number | SLSCP30-1050Q88 |
Description | SLSCP30-1050Q88 14/30 SERIES EZ- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 30mm | |
Protective Height | 1.05m | |
Number of Beams | 70 | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 18.0m | |
Features | Blanking | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,071.15000 | $6,071.15 |
| Unit Price without GST: | $6,071.15000 |
|---|---|
| Unit Price with GST: | $6,678.26500 |












