
SA-M30M30-75 | |
|---|---|
DigiKey Part Number | 2170-SA-M30M30-75-ND |
Manufacturer | |
Manufacturer Product Number | SA-M30M30-75 |
Description | EZ LIGHT 75MM BASE EXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.30000 | $44.30 |
| Unit Price without GST: | $44.30000 |
|---|---|
| Unit Price with GST: | $48.73000 |

