
S12SN6RQDP | |
|---|---|
DigiKey Part Number | 2170-S12SN6RQDP-ND |
Manufacturer | |
Manufacturer Product Number | S12SN6RQDP |
Description | S12 SERIES: RECEIVER; RANGE: 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 590.551" (15m) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms, 1.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.98000 | $191.98 |
| Unit Price without GST: | $191.98000 |
|---|---|
| Unit Price with GST: | $211.17800 |





