
QDC-515C | |
|---|---|
DigiKey Part Number | 2170-QDC-515C-ND |
Manufacturer | |
Manufacturer Product Number | QDC-515C |
Description | CIRC CBL 5POS PLUG TO WIRE 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 15.00' (4.57m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Banner Engineering Corporation | Length 15.00' (4.57m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.42000 | $151.42 |
| Unit Price without GST: | $151.42000 |
|---|---|
| Unit Price with GST: | $166.56200 |

