
K80LGROPQP | |
|---|---|
DigiKey Part Number | 2170-K80LGROPQP-ND |
Manufacturer | |
Manufacturer Product Number | K80LGROPQP |
Description | COMPLETE UNIT GR/ORG/R STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red LED Cable with Connector |
Datasheet | Datasheet |
EDA/CAD Models | K80LGROPQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Orange, Red | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.86000 | $231.86 |
| Unit Price without GST: | $231.86000 |
|---|---|
| Unit Price with GST: | $255.04600 |





