
K50RPLPGREQP | |
|---|---|
DigiKey Part Number | 2170-K50RPLPGREQP-ND |
Manufacturer | |
Manufacturer Product Number | K50RPLPGREQP |
Description | K50 E-SERIES EZ-LIGHT: 2-COLOR P |
Customer Reference | |
Detailed Description | Round, Button, Domed SPST-NC Panel Mount, Front 12 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Actuator Type | Round, Button, Domed | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Illumination Type, Color | LED, Green/Red | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Response Time | 3ms | |
Termination Style | Cable with Connector (M12) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.63000 | $246.63 |
| Unit Price without GST: | $246.63000 |
|---|---|
| Unit Price with GST: | $271.29300 |













