
EZLSA-HTE-E23-910 | |
|---|---|
DigiKey Part Number | 2170-EZLSA-HTE-E23-910-ND |
Manufacturer | |
Manufacturer Product Number | EZLSA-HTE-E23-910 |
Description | EZ-SCREEN LS; EMITTER; 910 MM; R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Hand Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 23mm | |
Protective Height | 910mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 8.4m | |
Features | Transmitter Only | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,015.64000 | $3,015.64 |
| Unit Price without GST: | $3,015.64000 |
|---|---|
| Unit Price with GST: | $3,317.20400 |



