Light Curtain 23mm Hand Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZLSA-HTE-E23-770

DigiKey Part Number
2170-EZLSA-HTE-E23-770-ND
Manufacturer
Manufacturer Product Number
EZLSA-HTE-E23-770
Description
EZ-SCREEN LS; EMITTER; 770 MM; R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Hand Transmitter Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
23mm
Protective Height
770mm
Beam Pitch
-
Operating Range
0.1m ~ 8.4m
Features
Transmitter Only
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,820.70000$2,820.70
Manufacturers Standard Package
Unit Price without GST:$2,820.70000
Unit Price with GST:$3,102.77000