
EZLSA-HTE-E23-490 | |
|---|---|
DigiKey Part Number | 2170-EZLSA-HTE-E23-490-ND |
Manufacturer | |
Manufacturer Product Number | EZLSA-HTE-E23-490 |
Description | LIGHT CURTAIN HAND 490MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain Hand Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | - | |
Protective Height | 490mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 8.4m | |
Features | Transmitter Only | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,461.28000 | $2,461.28 |
| Unit Price without GST: | $2,461.28000 |
|---|---|
| Unit Price with GST: | $2,707.40800 |




