
DX80N9X1S-P6 | |
---|---|
DigiKey Part Number | 2170-DX80N9X1S-P6-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9X1S-P6 |
Description | RF GATEWAY 900MHZ FHSS SERIAL |
Customer Reference | |
Detailed Description | RF Gateway 900MHz FHSS, ISM Serial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | Serial | |
Sensitivity | - | |
Power - Output | 36dBm | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |