
BMEL4816A | |
|---|---|
DigiKey Part Number | 2170-BMEL4816A-ND |
Manufacturer | |
Manufacturer Product Number | BMEL4816A |
Description | MINI-ARRAY: EMITTER SENSOR 1210M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 35.433" ~ 669.291" (900mm ~ 17m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 35.433" ~ 669.291" (900mm ~ 17m) | |
Voltage - Supply | 12V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | - | |
Ingress Protection | IP65, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,705.72000 | $1,705.72 |
| Unit Price without GST: | $1,705.72000 |
|---|---|
| Unit Price with GST: | $1,876.29200 |

